Manufacturer Part #
SLI-560UT3F
SLI-560 Series Red Ø5 mm 40° Clear 1000 mcd 1.9 V Round Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
ROHM SLI-560UT3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SLI-560UT3F - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 1.9V |
| Forward (Drive) Current: | 50mA |
| Intensity: | 1000mcd |
| Viewing Angle: | 40° |
| Wavelength: | 630nm |
| Rated Power: | 125mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 7.5mm x D 5.6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
357
USA:
357
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.192
150
$0.188
300
$0.185
1,000
$0.181
2,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole