Manufacturer Part #
FDMS86101
FDMS86101 Series 100 V 60 A 8 mOhm N-Channel PowerTrench® MOSFET - POWER-56
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDMS86101 - Product Specification
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
onsemi FDMS86101 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 8mΩ |
| Rated Power Dissipation: | 2.5|W |
| Qg Gate Charge: | 55nC |
| Mounting Method: | Surface Mount |
Features & Applications
The FDMS86101 is a 100 V 8 mΩ N-Channel PowerTrench® Mosfet is produced using advanced Power Trench® process thant has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance
Features:
- Max rDS(on) = 8 mΩ at VGS = 10 V, ID = 13 A
- Max rDS(on) = 13.5 mΩ at VGS = 6 V, ID = 9.5 A
- Advanced Package and Silicon combination for low rDS(on) and high efficiency
- MSL1 robust package design
- 100% UIL tested
- RoHS compliant
Applications:
- Automation
- Building & Home Control
- Consumer Appliances
- Medical Electronics/Devices
- Military & Civil Aerospace
- Mobile Comm Infrastructure
- DC-DC Conversion
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3,000
$1.04
6,000+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount