Manufacturer Part #
LQG15HS1N0S02D
LQG Series 0402 1 nH ±0.3 nH Tol. 300 mA SMT High Frequency Multilayer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Murata LQG15HS1N0S02D - Product Specification
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
Murata LQG15HS1N0S02D - Technical Attributes
Attributes Table
| Inductance-Nom: | 1nH |
| Tolerance (nH): | ±0.3nH |
| Rated Current-Max: | 300mA |
| DC Resistance: | 0.07Ω |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The LQG15HS1N0S02D is a 1 nH, 300 mA Surface Mount High Frequency Multilayer Inductor.
Features:
- Inductance : 1.0nH±0.3nH
- Test frequency : 100 MHz
- Rated current : 300 mA
- Self Resonance fequency : 10000 MHz
View the LQG1 Series of Multilayer Inductor
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10,000
$0.0169
20,000
$0.0166
30,000
$0.0165
50,000
$0.0163
100,000+
$0.0159
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount