Manufacturer Part #
640388-6
MTA-156 6 Position 3.96 mm Single Row Through-Hole Straight Wire to Board Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 640388-6 - Product Specification
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
TE Connectivity 640388-6 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 7A |
| Contact Plating: | Tin |
| Material: | Polyester |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Friction Lock |
| Color: | Natural |
| Mounting Method: | Through Hole |
Features & Applications
The 640388-6 is a part of 640388 series MTA-156 6 position through hole single row straight wire to board header.
Features:
- Product Type Features:
- Connector Type: Header
- Product Line: MTA-156
- PCB Mounting Orientation: Vertical
- Mating Connector Lock Type: Friction Lock
- Post Size (mm [in]): 1.14 [.045]
- Electrical Characteristics:
- Current Rating (A): 7
- Voltage Rating (VAC): 600
- Termination Features:
- Termination Post Length (mm [in]) = 3.18 [0.125]
- Solder Tail Contact Plating = Tin
- Body Features:
- Number of Positions: 6
- Centerline (mm [in]): 3.96 [0.156]
- Solder Tail Contact Material = Copper Alloy
- Contact Features:
- Contact Type: Pin
- Contact Shape: Round
- Contact Plating, Mating Area, Material: Tin
- Contact Base Material: Copper Alloy
- Housing Features:
- Connector Style = Plug
- Housing Color = White
- UL Flammability Rating = UL 94V-0
- Housing Material = Polyester
View the complete 640388 series of PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.20
150
$0.197
400
$0.193
1,500
$0.188
4,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole