text.skipToContent text.skipToNavigation

Manufacturer Part #

1066

Single Coin Cell Battery Holder for 20 mm Cell

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Keystone 1066 - Technical Attributes
Attributes Table
Dimension: H  9.85mm x L  27.7mm x W  23mm
Features & Applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Surface mount coin cell holders for 20 mm and 23 mm lithium coin cell batteries from Keystone are ideal for memory back-up applications.  The polarity is clearly marked on these rugged light weight holders.  Compatible with both vacuum and mechanical pick and place assembly systems, these low profile coin cell battery holders from Keystone are safe for all soldering and reflow operations.

The 1066 is a compact surface mount coin cell battery holder designed for 20 mm lithium coin cells.  The 1066 holds one cell of either of the 2020 or the 2032.  The base is made of glass filled nylon and the contacts .012 phosphor bronze with tin plating.
Pricing Section
Global Stock:
3,193
USA:
3,193
7,193
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
$1.10
USD
Quantity
Unit Price
1
$1.10
30
$1.08
75
$1.07
200
$1.05
400+
$1.03
Product Variant Information section