text.skipToContent text.skipToNavigation

Manufacturer Part #

DG409DQ-T1-E3

4-CH. DIFF. ANALOG MULTIPLEXER

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG409DQ-T1-E3 - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 4:1
No of Channels: 4
Supply Voltage: 5V to 36V
Supply Current: 75µA
ON Resistance: 125Ω
Propagation Delay: 250ns
Operating Temp Range: -40°C to +85°C
Power Dissipation: 600mW
Storage Temperature Range: -65°C to +125°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$3,750.00
USD
Quantity
Unit Price
3,000+
$1.25
Product Variant Information section