Manufacturer Part #
LTL-307GE
Green 5 mm T-13/4 40° Diffused 29 mcd 2.1 V LED Through Hole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
LITEON LTL-307GE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
LITEON LTL-307GE - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 29mcd |
| Viewing Angle: | 40° |
| Wavelength: | 565nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Dimension: | H 8.6mm x D 5.85mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Features & Applications
The LTL-307GE is a green color diffused lens LED made with gallium phosphide on gallium phosphide green light emitting diode. Available in through hole T-1 3/4 package.
Features:
- Low power consumption
- High efficiency
- Versatile mounting on p.C board or panel
- I.C compatible/low current requirements
- Popular T-13/4 diameter, 1" lead length
- Reliable and rugged
- Low cost
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.0402
500
$0.0393
1,500
$0.0382
3,000
$0.0375
10,000+
$0.0355
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole