Manufacturer Part #
LTST-S110KRKT
Red 3.2 x 1 x 1.5 mm 130º Water Clear 54 mcd 2 V Dome SMT LED
Product Specification Section
LITEON LTST-S110KRKT - Product Specification
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
LITEON LTST-S110KRKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 30mA |
Intensity: | 54mcd |
Viewing Angle: | 130° |
Wavelength: | 639nm |
Rated Power: | 75mW |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +85°C |
Dimension: | H 1.5mm x L 3.2mm x W 1mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0349
6,000
$0.0343
9,000
$0.0339
12,000
$0.0337
15,000+
$0.0329
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount