Manufacturer Part #
MV5453
Green 5mm Diffused 75° 20 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Everlight MV5453 - Product Specification
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
Everlight MV5453 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 20mcd |
| Viewing Angle: | 75° |
| Wavelength: | 585nm |
| Rated Power: | 120mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Dimension: | H 8.89mm x D 5.84mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Features & Applications
The MV5453 is a High efficiency 5.0 mm Green diffused wide beam LED lamp with 20 mcd intensity and viewing angle of 75°. Available in T-1 3/4 package.
Features:
- High efficiency GaP light source with various lens effects
- Versatile mounting on PC board or panel
- Snap in grommet MP52 available as seperate order item
- Long life-solid state reliability
- Low power requirements
- Compact, rugged, lightweight
Applications:
- TV set
- Monitor
- Telephone
- Computer
Pricing Section
Global Stock:
2,387
USA:
2,387
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0812
300
$0.0792
750
$0.0772
2,000
$0.0752
4,000+
$0.0714
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole