Manufacturer Part #
474K400CS6
CS6 Series 400 V 0.47 uF ±10 % Metallized Polyester Capstick® Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Quantic Paktron 474K400CS6 - Product Specification
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
Quantic Paktron 474K400CS6 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.47µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 2.54mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Features & Applications
The 474K400CS6 is a part of CS6 Series 400 V 0.47 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor
Features:
- Surface mount capability
- Ideal for high frequency switching power supplies
- DC to DC converters
- Low ESR/ESL
- High ripple current/High capacitance
- Operating temperature range: –55°C to 125°C
- Volumetrically efficient
Pricing Section
Global Stock:
3,542
USA:
3,542
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.01
10
$5.93
30
$5.88
75
$5.84
200+
$5.75
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Mounting Method:
Through Hole