Manufacturer Part #
SM16LC12C-LF
SM16LC12C Series 8 Ch 33 Vcl 13.3 Vbr 15 pF Bidirectional TVS Array - SOIC-16
Product Specification Section
ProTek Devices SM16LC12C-LF - Product Specification
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
ProTek Devices SM16LC12C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 13.3V |
Clamping Voltage-Max: | 19V/33V |
Directional: | Bi-Directional |
Power Dissipation: | 500W |
Peak Output Current: | 21A |
Peak Power: | 500W |
Test Current: | 1mA |
Standoff Voltage: | 12V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 1.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 15pF |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.83
20
$2.77
75
$2.73
200
$2.69
750+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount