Manufacturer Part #
SK12AAW01
SK Series Medium Security SPDT 3 Position 90 Degree Keylock Switch Lock
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
NKK Switches SK12AAW01 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:There will be a revision to the epoxy seal applied at the base of terminals for JW Series Rockers, EB, FB, and SB Series Pushbuttons, SK Series Keylocks, and CS Series Slides. The new epoxy seal will be matte black in color, and the change will include both standard and custom switches.
Description and Reason for Change:There will be a revision to the epoxy seal applied at the base of terminals for JW Series Rockers, EB, FB, and SB Series Pushbuttons, SK Series Keylocks, and CS Series Slides. The new epoxy seal will be matte black in color, and the change will include both standard and custom switches. Changes for epoxy seal on JW, EB, FB, SB, SK and CS Series will be effective September 2025. However, the end of sales date may be subject to change if orders exceed expectations for the specified products.
Part Status:
NKK Switches SK12AAW01 - Technical Attributes
| Contact Current-Max: | 3A |
| Circuitry: | SPDT |
| Termination Style: | Solder Lug |
Features & Applications
The SK12AAW01-RO is a SK Series SPDT ON-None-ON circuit Low security Key lock switch.
Specifications:
- Electrical Capacity
- Power level: 3 A @ 125 V AC for low & medium security, 1 A @ 250 V AC for low security
- Contact Resistance: 10 milliohms maximum
- Insulation Resistance: 1000 megaohms minimum @500V dc
- Angle of Throw: 90° for 2-position & 45° for 3-position
- Operating Temperature Range: -25°C to +70°C
Available Packaging
Package Qty:
1 per Box