Manufacturer Part #
AP2280-2FMG-7
AP2280 Series 105 mOhm 2 A Single Channel High Side Load Switch - DFN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP2280-2FMG-7 - Product Specification
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
Diodes Incorporated AP2280-2FMG-7 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 1.5V to 6V |
| No of Elements: | Single |
| On-state Resistance-Max: | 105mΩ |
| Rated Current-Max: | 2A |
| Type: | Load Switch |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The AP2280-2FMG-7 is a single channel slew rate controlled load switch, available in surface mount DFN-2018-6 package.
This device is designed for high-side load-switching or power distribution applications. The MOSFET has a typical RDS(ON) of 80 mΩ at 5 V, allowing increased load current handling capability with a low forward voltage drop.
Features:
- Wide input voltage range: 1.5 V – 6 V
- Low RDS(ON): 80 mΩ typical @ 5 V
- Turn-on slew rate controlled
- AP2280-1: 100us turn-on rise time
- AP2280-2: 1ms turn-on rise time
- Very low turn-on quiescent current: << 1 uA
- Fast load discharge pin
- Temperature range -40ºC to 85°C
- SOT25 and DFN2018-6: Available in “Green” Molding Compound (No Br, Sb)
- Lead Free Finish/ RoHS Compliant
Applications:
- Smart Phones
- Personal Digital Assistant (PDA)
- Cell Phones
- GPS Navigators
- Bluetooth Headsets
- PMP/MP4
- Notebook and Pocket PC
View the available AP2280 series of Load Switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.165
6,000
$0.163
9,000
$0.162
12,000
$0.161
15,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount