Manufacturer Part #
2N7002BKV,115
2N7002BKV Series Dual N-Channel 60V 1.6 Ohm 350 mW 0.6nC TrenchMOS FET - SOT-666
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-666 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2340 | ||||||||||
Product Specification Section
Nexperia 2N7002BKV,115 - Product Specification
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
Nexperia 2N7002BKV,115 - Technical Attributes
Attributes Table
| Product Status: | Not For Automotive Designs |
| Fet Type: | Dual N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 1.6Ω |
| Rated Power Dissipation: | 350mW |
| Qg Gate Charge: | 0.6nC |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 12ns |
| Rise Time: | 6ns |
| Fall Time: | 7ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.6V |
| Technology: | TrenchMOS |
| Input Capacitance: | 50pF |
| Package Style: | SOT-666 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.111
8,000
$0.109
16,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-666
Mounting Method:
Surface Mount