Manufacturer Part #
RCLAMP2504P.TCT
RCLAMP Series 13 V 0.4 pF RailClamp® Low Capacitance TVS Diode Array SLP-1616P6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SLP-1616P6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Semtech RCLAMP2504P.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Semtech RCLAMP2504P.TCT - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 13V |
| Breakdown Voltage-Min: | 2.7V |
| Standoff Voltage: | 2.5V |
| Capacitance: | 0.4pF |
| Operating Temp Range: | -40°C to +85°C |
| ESD Voltage-Max: | 15kV |
| Leakage Current: | 0.5µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SLP-1616P6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
210,000
USA:
210,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.355
6,000
$0.35
9,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SLP-1616P6
Mounting Method:
Surface Mount