text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC50H2322FRB14

RNC Series 23.2 kOhm ±1% 0.1 W ±50 ppm/°C Axial Military Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RNC50H2322FRB14 - Technical Attributes
Attributes Table
Resistance: 23.2kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +175°C
Dimension: L  3.81mm x D  1.78mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$71.00
USD
Quantity
Unit Price
100
$0.71
300
$0.695
500
$0.69
1,500
$0.67
2,500+
$0.655
Product Variant Information section