Manufacturer Part #
GS1M-LTP
GS1M Series 1 A 1000 V Surface Mount Silicon Rectifier - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
Micro Commercial Components GS1M-LTP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/15/2025 Details and Download
PCN Update
12/20/2024 Details and Download
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Active
Active
Micro Commercial Components GS1M-LTP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 10µA |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The GS1M-LTP is a low thermal resistance rectifier with 1 Amp forward current.
Features:
- Low Thermal Resistance
- Lead Free Finish/Rohs Compliant
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- High Temp Soldering: 260°C
Specifications:
- Operating Temperature: -55°C to +150°C
- Storage Temperature: -55°C to +150°C
- Maximum Thermal Resistance; 15°C/W
- Average Forward Current:1.0 A
- Peak Forward Surge Current:30 A
- Maximum Instantaneous Forward Voltage:1.1 V
- Maximum DC Reverse Current At Rated DC Blocking Voltage:10 µA
- Typical Junction Capacitance:15 PF
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
1,125,000
USA:
1,125,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
7,500
$0.0108
22,500
$0.0106
37,500
$0.0104
75,000
$0.0103
150,000+
$0.01
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount