text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP106M035CRW

Tantalum Capacitors 10uF 35V 20% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP106M035CRW - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance):
Leakage Current: 2.8µA
Dissipation Factor: 8%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Dimension: H  11.5mm x D  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
3,000
$0.385
4,000
$0.38
5,000+
$0.375
Product Variant Information section