Manufacturer Part #
STPS160H100TV
STPS160H100TV Series Dual 100 V 1000 A Surface Mount Schottky Rectifier - ISOTOP
Product Specification Section
STMicroelectronics STPS160H100TV - Product Specification
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
STMicroelectronics STPS160H100TV - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 160A |
Peak Current-Max: | 1000A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 40µA |
Forward Voltage: | 0.92V |
Configuration: | Dual |
Forward RMS Current [If rms]: | 180A |
Diode Capacitance-Max: | 45pF |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | ISOTOP |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
10
$14.27
20
$14.18
40
$14.09
50
$14.06
150+
$13.88
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
ISOTOP
Mounting Method:
Surface Mount