Manufacturer Part #
VLMY1300-GS08
Yellow 0603 130° Clear 180 mcd 2 V Surface Mount Chip LED
Product Specification Section
Vishay VLMY1300-GS08 - Product Specification
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
Vishay VLMY1300-GS08 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 180mcd |
Viewing Angle: | 130° |
Wavelength: | 588nm |
Rated Power: | 75mW |
Operating Temp Range: | -35°C to +85°C |
Storage Temperature Range: | -45°C to +85°C |
Dimension: | H 0.8mm x L 1.6mm x W 0.8mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.043
6,000
$0.0422
9,000
$0.0418
12,000
$0.0415
15,000+
$0.0405
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount