Manufacturer Part #
ECA-1HM471
M Series 50 V 470 uF Ø 10 x 20 mm LS=5 mm 85 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Panasonic Industry ECA-1HM471 - Product Specification
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
Panasonic Industry ECA-1HM471 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 650mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 20mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
700
USA:
700
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.169
150
$0.165
500
$0.161
1,500
$0.158
5,000+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole