text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1AA470WR

EEE-S Series 10 V 47 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Panasonic Industry EEE-1AA470WR - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 43mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.00
USD
Quantity
Unit Price
1,000
$0.062
3,000
$0.0603
5,000
$0.0595
15,000
$0.0579
25,000+
$0.0566
Product Variant Information section