Manufacturer Part #
EEE-FC1V100R
EEE-FC Series 35 V 10 uF Ø 5 x 5.4 mm 105 °C Low ESR SMT V-Chip Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Stud Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FC1V100R - Product Specification
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
Panasonic Industry EEE-FC1V100R - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | V-Chip |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 95mA |
| Impedance: | 1.8Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.4mm x D 5mm |
| Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0783
3,000
$0.0762
5,000
$0.0752
10,000
$0.0739
20,000+
$0.0719
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Stud Mount