Manufacturer Part #
ESD7016MUTAG
8 Channel 10 Vcl Uni-Directional Surface Mount TVS Diode - UDFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ESD7016MUTAG - Product Specification
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
onsemi ESD7016MUTAG - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 5.5V |
| Clamping Voltage-Max: | 10V |
| Directional: | Uni-Directional |
| Reverse Leakage Current: | 1µA |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 0.2pF |
| Package Style: | UDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
15,000+
$0.198
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount