Manufacturer Part #
VC121085S151DP
VC121085S151DP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX VC121085S151DP - Product Specification
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
KYOCERA AVX VC121085S151DP - Technical Attributes
Attributes Table
| Capacitance: | 275pF |
| Clamping Voltage-Max: | 150V |
| Peak Output Current: | 250A |
| Rated Voltage: | 85V |
| RMS Voltage-Max: | 60V |
| Varistor Voltage Range: | 90V to 110V |
| Energy: | 2J |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
4,000
$0.225
15,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount