Manufacturer Part #
TSZ121ILT
TSZ121 Series 5.5V 400 kHz Rail to Rail SMT Operational Amplifier - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSZ121ILT - Product Specification
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
STMicroelectronics TSZ121ILT - Technical Attributes
Attributes Table
| Amplifier Type: | Zero Drift |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.19V/µs |
| Input Offset Voltage-Max: | 5µV |
| Gain Bandwidth Product: | 400kHz |
| Average Bias Current-Max: | 200pA |
| Supply Voltage: | 1.8V to 5.5V |
| Common Mode Rejection Ratio: | 136dB |
| Supply Current: | 40µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 140dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 135dB |
| Phase Margin: | 53° |
| Low Noise: | 37nV/√Hz |
| Output Current: | 17mA |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.43
6,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount