Manufacturer Part #
MX25L8006EZNI-12GTR
NOR Flash SPI 8 Mbit 86 MHz 2.7V to 3.6V Memory Ic WSON-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:WSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L8006EZNI-12GTR - Product Specification
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
Macronix MX25L8006EZNI-12GTR - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 86MHz |
| InterfaceType / Connectivity: | SPI |
| Memory Density: | 8Mb |
| Memory Organization: | 1 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 6pF |
| NOR Serial Type: | Dual-I/O |
| Package Style: | WSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
WSON-8
Mounting Method:
Surface Mount