Manufacturer Part #
74AHCT541PW,118
74AHCT Series 5.5 V SMT 3-State Push-Pull Octal Buffer/Line Driver - TSSOP-20
Product Specification Section
Nexperia 74AHCT541PW,118 - Product Specification
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
Nexperia 74AHCT541PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | A/HC/T/U |
No of Functions / Channels: | 8 |
Output Characteristics: | Push-Pull |
Supply Voltage-Nom: | 5V |
Supply Current: | 80µA |
Power Dissipation: | 500mW |
Propagation Delay: | 11ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 10pF |
No of Inputs: | 8 |
No of Outputs: | Eight |
High Level Output Current: | -8mA |
Low Level Output Current: | 8mA |
No of Pins: | 20 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.121
5,000
$0.119
7,500
$0.118
12,500+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount