Manufacturer Part #
SQPCIE100
100.000MHZ HCSL SMD XO Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera SQPCIE100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Material Change
04/18/2023 Details and Download
TITLEQualified Additional Assembly Test Sites, Die Revision and Tape and Reel Packing Quantity.DESCRIPTION OF CHANGEThis PCN is being issued to notify customers that in order to assure continuity of supply, Diodes Incorporated has qualified additional Assembly Test Sites Greatek Electronics Inc. (GTK) located in Toufen, Taiwan, and Wuxi Hongguang Microelectronics Co., Ltd (WXHG) located in Wuxi City, China.Diodes has also qualified an additional Die Revision on select products. Lastly, the Tape and Reel Packing Quantity will be changed from 500 units to 1,000 units per reel for select products listed
Part Status:
Active
Active
Pericom Saronix-eCera SQPCIE100 - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 100MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 40mA |
| Output Type: | HCSL |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 55% |
| Rise Time: | 0.7ns |
| Fall Time: | 0.7ns |
| Dimension: | L 5mm x W 3.2mm |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$3.34
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount