Manufacturer Part #
1SMA4754TR
1SMA475X Series 1 W 39 V 200 mA Surface Mount Zener Diode - DO-214AC
Product Specification Section
SMC 1SMA4754TR - Product Specification
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
SMC 1SMA4754TR - Technical Attributes
Attributes Table
Power Dissipation: | 1W |
Forward (Drive) Current: | 0.2A |
Forward Voltage: | 1.2V |
Reverse Current-Max: | 5µA |
Voltage Tolerance: | 5% |
Impedance: | 60Ω |
Operating Temp Range: | -65°C to +150°C |
Configuration: | Single |
Working Voltage-Nom: | 39V |
No of Terminals: | 2 |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.0679
10,000
$0.0668
15,000
$0.0661
20,000
$0.0656
25,000+
$0.0642
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount