Manufacturer Part #
R20GRN-4-0045
ORCA Series Green 4.6 mm 45 ° 8000 mcd Clear 3.4 V Super Flux LED Dome
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar R20GRN-4-0045 - Product Specification
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
Bivar R20GRN-4-0045 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 3.4V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 8000000mcd |
| Viewing Angle: | 45° |
| Wavelength: | 527nm |
| Rated Power: | 220mW |
| Operating Temp Range: | -25°C to +80°C |
| Storage Temperature Range: | -30°C to +80°C |
| Mounting Method: | Through Hole |
Features & Applications
The R20GRN-4-0045 is a part of ORCA series 7.6mm x 7.6mm, 4 Leads Water Clear Lens 45 Degree Viewing Angle Through Hole Green LED.
Product Features:
- 4.6 mm Dome
- RoHS Compliant
- Low Profile Dome Lens
- Automatic Insertion Compatible — Tubular Packaging
- Automatic Placement Compatible
- High Intensity Output
- High Power Efficiency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.40
25
$1.38
75
$1.36
150
$1.35
400+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Mounting Method:
Through Hole