Manufacturer Part #
ST1S40IPHR
ST1S40 Series 18 V 3 A SMT Step-Down Switching Regulator - HSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:HSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2206 | ||||||||||
Product Specification Section
STMicroelectronics ST1S40IPHR - Product Specification
STMicroelectronics ST1S40IPHR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4V to 18V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 0.8V to 18V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1MHz |
| Operating Temp Range: | -40°C to +150°C |
| Duty Cycle-Max: | 100% |
| No. of Outputs: | 1 |
| Quiescent Current: | 1.5mA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | HSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
165,000
USA:
165,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.61
5,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HSOP-8
Mounting Method:
Surface Mount