Manufacturer Part #
TMOV14RP460E
TMOV® Series 610 VDC 460 V RMS 1240 V Clamp 6000 A 220 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse TMOV14RP460E - Technical Attributes
Attributes Table
| Capacitance: | 220pF |
| Clamping Voltage-Max: | 1.24kV |
| Peak Output Current: | 6000A |
| Rated Voltage: | 610V |
| RMS Voltage-Max: | 460V |
| Varistor Voltage Range: | 675V to 825V |
| Current Rating: | 6kA |
| Energy: | 180J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 14mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.945
1,000
$0.93
1,500
$0.925
2,000
$0.915
2,500+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole