Manufacturer Part #
AA-8.192MAGE-T
AA Series 8.192 MHz ±30 ppm 12 pF -40°C to +85°C SMT Quartz Crystal
Product Specification Section
TXC AA-8.192MAGE-T - Product Specification
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
TXC AA-8.192MAGE-T - Technical Attributes
Attributes Table
Load Capacitance: | 12pF |
Operating Frequency: | 8.192MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 150Ω |
Drive Level: | 10µW |
Storage Temperature Range: | -40°C to +150°C |
Dimension: | L 5mm x W 3.2mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount