Manufacturer Part #
EXB-2HV331JV
EXB-2HV Series 0402 0.063 W 330 Ohm ±5 % 8 Element SMT Chip Resistor Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EXB-2HV331JV - Product Specification
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
Panasonic Industry EXB-2HV331JV - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 330Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.25W |
| Voltage Rating: | 25V |
| Rated Current: | 1A |
| Technology: | Thick Film |
| Type: | Isolated |
| Temp Coefficient: | ±200ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| Terminal Pitch: | 0.5mm |
| No of Pins: | 16 |
| Dimension: | L 3.8mm x W 1.6mm x H 0.45mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0315
10,000
$0.031
15,000
$0.0307
25,000
$0.0303
50,000+
$0.0295
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount