Manufacturer Part #
M24C02-FMC6TG
5.5 V 2 kB 400 kHz 900 ns Surface Mount EEPROM Memory IC -UFDFPN-8 (2x3)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:DFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M24C02-FMC6TG - Product Specification
STMicroelectronics M24C02-FMC6TG - Technical Attributes
Attributes Table
| Memory Density: | 2kb |
| Memory Organization: | 256 x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Supply Current: | 0.8mA |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Data Retention: | 200 yr |
| Interface Type: | I2C |
| Access Time-Max: | 0.9µs |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 8 |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.0827
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount