Manufacturer Part #
USB-A-S-RA
4 Position Single Port Socket Right Angle TYPE A Through Hole USB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Adam Tech USB-A-S-RA - Product Specification
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
Adam Tech USB-A-S-RA - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The USB-A-S-RA is a part of USB-A series 4 position USB. It has an operating temperature ranging from -40°C to +85°C.
The USB (Universal Serial Bus) and IEEE 1394 (Firewire) Series connectors are a complete line of shielded, hot pluggable, high speed I/O interface connectors available in a variety of body styles, sizes, positions and mounting orientations. Each is shielded for superior EMI/RFI protection and features spring contacts for exceptional connectivity properties.
Features:
- Industry Standard Compatible
- High Speed I/O applications
- Variety of Circuit sizes
- Variety of Body Styles
- Standard and Mini versions
- Shielded for EMI/RFI protection?
Pricing Section
Global Stock:
1,469
USA:
1,469
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.26
125
$0.25
400
$0.245
1,250
$0.24
4,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole