Manufacturer Part #
VJ0402A680KXBAC
0402 68 pF 100 V ±10% Tolerance C0G SMT Multilayer Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VJ0402A680KXBAC - Product Specification
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
Vishay VJ0402A680KXBAC - Technical Attributes
Attributes Table
| Capacitance: | 68pF |
| Dielectric: | C0G |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 3.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 0.001MΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | 0ppm/°C to 30ppm/°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount