text.skipToContent text.skipToNavigation

Manufacturer Part #

L4979MD013TR

L4979MD Series 5 V 150 mA Automotive Low Dropout Voltage Regulator - SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L4979MD013TR - Technical Attributes
Attributes Table
Input Voltage-Min: 5.6V
Input Voltage-Max: 31V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.4V
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 100µA
No. of Outputs: Single
Load Regulation: 25mV
Current - Limit: 320mA
Line Regulation: 25mV
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$665.00
USD
Quantity
Unit Price
1,000
$0.665
2,000
$0.655
3,000
$0.65
4,000
$0.645
5,000+
$0.635
Product Variant Information section