Manufacturer Part #
STW72N60DM2AG
N-Channel 600 V 42 mOhm Flange Mount MDmesh DM2 Power Mosfet - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STW72N60DM2AG - Product Specification
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
STMicroelectronics STW72N60DM2AG - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 42mΩ |
| Rated Power Dissipation: | 446W |
| Qg Gate Charge: | 121nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 66A |
| Turn-on Delay Time: | 32ns |
| Turn-off Delay Time: | 112ns |
| Rise Time: | 67ns |
| Fall Time: | 10.4ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | MDmesh |
| Input Capacitance: | 5508pF |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
600
$4.36
1,200
$4.33
1,800+
$4.29
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole