Manufacturer Part #
GRM033C71C104ME14D
0201 16 V 0.1 uF ±20% Tolerance X7S Monolithic Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Murata GRM033C71C104ME14D - Product Specification
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
Murata GRM033C71C104ME14D - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7S |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Capacitance Change Rate: | ±22% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
525,000
USA:
525,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.0047
45,000
$0.0046
75,000
$0.0045
150,000
$0.0044
300,000+
$0.0042
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount