ASPIAIG-F6030-R56M-T in Reel by Abracon | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPIAIG-F6030-R56M-T

ASPIAIG-F Series 0.56 uH ±20% 22 A 3.31 mOhm Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Abracon ASPIAIG-F6030-R56M-T - Technical Attributes
Attributes Table
Inductance-Nom: 0.56µH
Rated Current-Max: 22A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.31mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  6.6mm x W  6.4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
1,000+
$0.52
Product Variant Information section