Manufacturer Part #
NMG0505SC
NMG Series 2 W 5 V Input 5 V Output 1 kVDC Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Package Style:SIP-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NMG0505SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 5V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 83% |
| Load Regulation (%): | 5.7% |
| Output Current: | 400mA |
| Switching Frequency-Max: | 60kHz |
| Ripple & Noise: | 28mV |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$5.97
50
$5.93
75
$5.91
100
$5.90
125+
$5.85
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Package Style:
SIP-4
Mounting Method:
Through Hole