Manufacturer Part #
BSC032N04LSATMA1
BSC032xx Series 40 V 98 A 22 nC SMT OptiMOS™ Power Mosfet - TDSON-8
Product Specification Section
Infineon BSC032N04LSATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
06/28/2022 Details and Download
Updated information marked in BLUE TYPE Original PCN N? 2022-001-A dated 2022-05-30 Detailed change information Subject : Capacity extension and harmonization of mould compound at Tongfu Microelectronics Co. Ltd. for PG-TDSON-8 package Reason: Expansion of assembly and test production to cover increasing customer demand, and enable flexible manufacturing
Assembly Site Change
06/06/2022 Details and Download
Part Status:
Active
Active
Infineon BSC032N04LSATMA1 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 3.2mΩ |
Rated Power Dissipation: | 2.5W |
Qg Gate Charge: | 25nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 21A |
Turn-on Delay Time: | 4ns |
Turn-off Delay Time: | 19ns |
Rise Time: | 4ns |
Fall Time: | 3ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 2V |
Technology: | OptiMOS |
Input Capacitance: | 1800pF |
Package Style: | TDSON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5,000
$0.28
10,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TDSON-8
Mounting Method:
Surface Mount