Manufacturer Part #
DRQ127-3R3-R
DRQ Series 3.3 uH ±20 % Tolerance 10.4 A Shielded SMT Power Inductor
Product Specification Section
Eaton DRQ127-3R3-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025 Details and Download
Part Status:
Active
Active
Eaton DRQ127-3R3-R - Technical Attributes
Attributes Table
Inductance-Nom: | 3.3µH |
Rated Current-Max: | 10.4A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.00567Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 4 |
Dimension: | L 12.5mm x W 12.5mm x H 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.70
5
$1.57
25
$1.44
75
$1.36
200+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
350 per
Mounting Method:
Surface Mount