Manufacturer Part #
ERJ-P06F1001V
ERJ Series 0805 1 kOhm 0.5 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2249 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-P06F1001V - Product Specification
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
Panasonic Industry ERJ-P06F1001V - Technical Attributes
Attributes Table
| Resistance: | 1kΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.6mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
384
USA:
384
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.137
20
$0.0985
100
$0.0777
500
$0.0569
2,500+
$0.0362
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount