Manufacturer Part #
IHSR4040DZERR13M51
IHSR Series 10.3 x 10.3 x 4 mm 130 nH ±20 % 92 A 520 mOhm SMT Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1852 | ||||||||||
Product Specification Section
Vishay IHSR4040DZERR13M51 - Product Specification
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
Vishay IHSR4040DZERR13M51 - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 130nH |
| Rated Current-Max: | 92A |
| Tolerance (%): | ±20% |
| DC Resistance: | 520mΩ |
| Self Resonance Frequency: | 151MHz |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 10.3mm x W 10.3mm x H 4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.66
10
$1.52
40
$1.43
150
$1.35
500+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount