Manufacturer Part #
LM311D
LM311 Series 15 V 300 nA Surface Mount General Purpose Comparator - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:MSOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LM311D - Product Specification
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
STMicroelectronics LM311D - Technical Attributes
Attributes Table
| Type: | General Purpose |
| No of Channels: | 1 |
| Average Bias Current-Max: | 300nA |
| Supply Voltage: | 5V to 15V |
| Output Type: | Open Collector |
| Response Time: | 200ns |
| Input Offset Voltage-Max: | 10mV |
| Output Current: | 50mA |
| Operating Temp Range: | 0°C to 70°C |
| Package Style: | MSOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The LM311D is a 15 V supply voltage and 250 nA bias current low power voltage comparator with strobe, available in surface mount SOIC-8 package.
This device have low input current and designed to operate over a wide range of supply voltages: from standard ±15V operational amplifier supplies down to the single +5V supply used for IC logic.
Features:
- Maximum input current: 150nA
- Maximum offset current: 20nA
- Differential input voltage range: ±30V
- Power consumption:135mW at ±15V
- Supply voltage: +5V to ±15V
- Output current: 50mA
View the available LM311 series of voltage comparators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.21
4,000
$0.205
10,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
MSOIC-8
Mounting Method:
Surface Mount