text.skipToContent text.skipToNavigation

Manufacturer Part #

XHP-7

XH Series 2.5 mm 7 position Wire-to-Board Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
JST XHP-7 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 7
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
The XHP-7 is a part of XH Series 2.5 mm pitch 7 position Wire to Board Crimp style Housing Connector.

Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal

Product Specifications:

  • Current rating: 3 A
  • Voltage rating: 250 V
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Available XH Series of Socket

Pricing Section
Global Stock:
381
USA:
381
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0541
500
$0.0526
1,500
$0.0512
5,000
$0.0497
15,000+
$0.047
Product Variant Information section