Manufacturer Part #
72V05L15JG
3.3 VOLT CMOS ASYNCHRONOUS FIFO PLCC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:32 per Tube Package Style:PLCC-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 72V05L15JG - Product Specification
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
Renesas 72V05L15JG - Technical Attributes
Attributes Table
| Memory Type: | Dual Port FIFO |
| Memory Density: | 72kb |
| Operating Mode: | Asynchronous |
| Memory Organization: | 8K x 9 |
| Access Time-Max: | 15ns |
| Supply Voltage-Nom: | 3V to 3.6V |
| Input Capacitance: | 8pF |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | PLCC-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
32+
$22.69
Product Variant Information section
Available Packaging
Package Qty:
32 per Tube
Package Style:
PLCC-32
Mounting Method:
Surface Mount